Murata Power Solutions NTE DC-DC Converter, 9V dc/ 111mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount,

Технически документи
Спецификации
Output Voltage
9V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
111mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
MiniSMD
Isolation Voltage
1kV dc
Depth
7.7mm
Length
12.7mm
Series
NTE
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series
Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
€ 258,54
€ 258,54 1 Tube of 35 (ex VAT)
1
€ 258,54
€ 258,54 1 Tube of 35 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 258,54 |
5 - 9 | € 250,78 |
10 - 24 | € 243,03 |
25 - 49 | € 235,27 |
50+ | € 227,52 |
Технически документи
Спецификации
Output Voltage
9V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
111mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
MiniSMD
Isolation Voltage
1kV dc
Depth
7.7mm
Length
12.7mm
Series
NTE
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series
Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material