Murata Power Solutions NTE DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C

Номер на артикул на RS: 167-0883Марка: Murata Power Solutions№ по каталога на производителя: NTE0505MC
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Depth

6.35mm

Length

12.7mm

Series

NTE

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Страна на произход

China

Детайли за продукта

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series

Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 263,80

€ 263,80 1 Tube of 35 (ex VAT)

Murata Power Solutions NTE DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C

€ 263,80

€ 263,80 1 Tube of 35 (ex VAT)

Murata Power Solutions NTE DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 263,80
5 - 9€ 255,89
10 - 24€ 247,97
25 - 49€ 240,07
50+€ 232,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Depth

6.35mm

Length

12.7mm

Series

NTE

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Страна на произход

China

Детайли за продукта

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series

Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more