Murata Power Solutions NTE DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount,

Номер на артикул на RS: 167-0879Марка: Murata Power Solutions№ по каталога на производителя: NTE0503MC
brand-logo

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

300mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Length

12.7mm

Depth

7.7mm

Series

NTE

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

China

Детайли за продукта

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series

Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 265,15

€ 265,15 1 Tube of 35 (ex VAT)

Murata Power Solutions NTE DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount,

€ 265,15

€ 265,15 1 Tube of 35 (ex VAT)

Murata Power Solutions NTE DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 265,15
5 - 9€ 257,21
10 - 24€ 249,25
25 - 49€ 241,29
50+€ 233,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

300mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Length

12.7mm

Depth

7.7mm

Series

NTE

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

China

Детайли за продукта

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series

Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more