Murata Power Solutions NMV DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

Номер на артикул на RS: 544-3020Марка: Murata Power Solutions№ по каталога на производителя: NMV0512SC
brand-logo

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Length

19.5mm

Depth

10mm

Series

NMV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Детайли за продукта

Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series

High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 9,51

€ 9,51 Всеки (ex VAT)

Murata Power Solutions NMV DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

€ 9,51

€ 9,51 Всеки (ex VAT)

Murata Power Solutions NMV DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 9,51
5 - 9€ 9,22
10 - 24€ 8,95
25 - 49€ 8,65
50+€ 8,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Length

19.5mm

Depth

10mm

Series

NMV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Детайли за продукта

Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series

High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от