Murata Power Solutions NMV DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

Технически документи
Спецификации
Output Voltage
±5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
3kV dc
Depth
10mm
Length
19.5mm
Series
NMV
Load Regulation
±15%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Детайли за продукта
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
€ 9,90
€ 9,90 Всеки (ex VAT)
1
€ 9,90
€ 9,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,90 |
5 - 9 | € 9,61 |
10 - 24 | € 9,32 |
25 - 49 | € 9,02 |
50+ | € 8,72 |
Технически документи
Спецификации
Output Voltage
±5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
3kV dc
Depth
10mm
Length
19.5mm
Series
NMV
Load Regulation
±15%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Детайли за продукта
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material