Murata Power Solutions NMR DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

Технически документи
Спецификации
Output Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
19.5mm
Series
NMR
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NMR Series
SIP-7 package
1kVdc isolation
Fully encapsulated
High efficiency
UL 94V-0 package material
Murata Power Solutions - SIP
€ 7,54
€ 7,54 Всеки (ex VAT)
1
€ 7,54
€ 7,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,54 |
5 - 9 | € 7,31 |
10 - 24 | € 7,10 |
25 - 49 | € 6,87 |
50+ | € 6,64 |
Технически документи
Спецификации
Output Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
19.5mm
Series
NMR
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NMR Series
SIP-7 package
1kVdc isolation
Fully encapsulated
High efficiency
UL 94V-0 package material