Murata Power Solutions NML DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C

Номер на артикул на RS: 689-5258Марка: Murata Power Solutions№ по каталога на производителя: NML0515SC
brand-logo

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

133mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

14mm

Depth

10mm

Series

NML

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Страна на произход

China

Детайли за продукта

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series

Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,12

€ 13,12 Всеки (ex VAT)

Murata Power Solutions NML DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
Изберете тип опаковка

€ 13,12

€ 13,12 Всеки (ex VAT)

Murata Power Solutions NML DC-DC Converter, 15V dc/ 133mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,12
5 - 9€ 12,74
10 - 24€ 12,33
25 - 49€ 11,94
50+€ 11,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

133mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

14mm

Depth

10mm

Series

NML

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Страна на произход

China

Детайли за продукта

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series

Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more