Murata Power Solutions NMH DC-DC Converter, ±12V dc/ ±83mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C

Номер на артикул на RS: 544-2825Марка: Murata Power Solutions№ по каталога на производителя: NMH0512DC
brand-logo

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

PDIP

Isolation Voltage

1kV dc

Depth

6.8mm

Length

19.5mm

Series

NMH

Load Regulation

±10%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Детайли за продукта

Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,40

€ 11,40 Всеки (ex VAT)

Murata Power Solutions NMH DC-DC Converter, ±12V dc/ ±83mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
Изберете тип опаковка

€ 11,40

€ 11,40 Всеки (ex VAT)

Murata Power Solutions NMH DC-DC Converter, ±12V dc/ ±83mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,40
5 - 9€ 11,06
10 - 24€ 10,71
25 - 49€ 10,37
50+€ 10,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

PDIP

Isolation Voltage

1kV dc

Depth

6.8mm

Length

19.5mm

Series

NMH

Load Regulation

±10%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Детайли за продукта

Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more