Murata Power Solutions NMG DC-DC Converter, 9V dc/ 222mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole, +85°C

Технически документи
Спецификации
Output Voltage
9V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
2W
Input Voltage Nominal
15 V dc
Output Current
222mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10.15mm
Length
19.65mm
Series
NMG
Load Regulation
0.045
Efficiency
86.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Страна на произход
China
Детайли за продукта
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series
The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.
Efficiency from 80%
UL 94V-0 package material
Industry standard pinout
1k VDC isolation
5V, 12V, 15V & 24V input
5V, 9V, 12V, & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
No external components required
MTTF up to 3.9 million hours
Pin compatible with NMR series
No electrolytic or tantalum capacitors
Approvals
UL60950
Murata Power Solutions - SIP
€ 8,66
€ 8,66 Всеки (ex VAT)
1
€ 8,66
€ 8,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,66 |
5 - 9 | € 8,41 |
10 - 24 | € 8,14 |
25 - 49 | € 7,89 |
50+ | € 7,62 |
Технически документи
Спецификации
Output Voltage
9V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
2W
Input Voltage Nominal
15 V dc
Output Current
222mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10.15mm
Length
19.65mm
Series
NMG
Load Regulation
0.045
Efficiency
86.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Страна на произход
China
Детайли за продукта
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series
The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.
Efficiency from 80%
UL 94V-0 package material
Industry standard pinout
1k VDC isolation
5V, 12V, 15V & 24V input
5V, 9V, 12V, & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
No external components required
MTTF up to 3.9 million hours
Pin compatible with NMR series
No electrolytic or tantalum capacitors
Approvals
UL60950