Murata Power Solutions NMF DC-DC Converter, 5V dc/ 100mA Output, 11.4 → 12.6 V dc Input, 0.5W, Through Hole,

Номер на артикул на RS: 544-3137Марка: Murata Power Solutions№ по каталога на производителя: NMF1205SC
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

11.4 → 12.6 V dc

Power Rating

0.5W

Input Voltage Nominal

12 V dc

Output Current

100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Series

NMF

Maximum Temperature

+70°C

Minimum Temperature

0°C

Детайли за продукта

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NMF Series

Regulated output
1kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,95

€ 6,95 Всеки (ex VAT)

Murata Power Solutions NMF DC-DC Converter, 5V dc/ 100mA Output, 11.4 → 12.6 V dc Input, 0.5W, Through Hole,
Изберете тип опаковка

€ 6,95

€ 6,95 Всеки (ex VAT)

Murata Power Solutions NMF DC-DC Converter, 5V dc/ 100mA Output, 11.4 → 12.6 V dc Input, 0.5W, Through Hole,

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

11.4 → 12.6 V dc

Power Rating

0.5W

Input Voltage Nominal

12 V dc

Output Current

100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Series

NMF

Maximum Temperature

+70°C

Minimum Temperature

0°C

Детайли за продукта

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NMF Series

Regulated output
1kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more