Murata Power Solutions NMF Isolated DC-DC Converter, 5V dc/ 100mA Output, 11.4 → 12.6 V dc Input, 0.5W, Through

Технически документи
Спецификации
Output Voltage
5V dc
Input Voltage Range
11.4 → 12.6 V dc
Power Rating
0.5W
Input Voltage Nominal
12 V dc
Output Current
100mA
Mounting Type
Through Hole
Number of Outputs
1
Package
PDIP
Isolation Voltage
1kV dc
Depth
9.8mm
Length
19.5mm
Series
NMF
Minimum Temperature
0°C
Maximum Temperature
+70°C
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Output Voltage
5V dc
Input Voltage Range
11.4 → 12.6 V dc
Power Rating
0.5W
Input Voltage Nominal
12 V dc
Output Current
100mA
Mounting Type
Through Hole
Number of Outputs
1
Package
PDIP
Isolation Voltage
1kV dc
Depth
9.8mm
Length
19.5mm
Series
NMF
Minimum Temperature
0°C
Maximum Temperature
+70°C
Страна на произход
China