Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NME0515S unregulated DC-DC,15V 1W

Номер на артикул на RS: 593-990Марка: Murata Power Solutions№ по каталога на производителя: NME0515S
brand-logo

Технически документи

Спецификации

Детайли за продукта

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series

High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

NME0515S unregulated DC-DC,15V 1W

P.O.A.

NME0515S unregulated DC-DC,15V 1W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Детайли за продукта

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series

High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more