Murata Power Solutions NME DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

Технически документи
Спецификации
Output Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.48mm
Series
NME
Load Regulation
±9.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Детайли за продукта
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package
Murata Power Solutions - SIP
€ 8,21
€ 8,21 Всеки (ex VAT)
Стандарт
1
€ 8,21
€ 8,21 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,21 |
5 - 9 | € 7,97 |
10 - 24 | € 7,71 |
25 - 49 | € 7,48 |
50+ | € 7,23 |
Технически документи
Спецификации
Output Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.48mm
Series
NME
Load Regulation
±9.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Детайли за продукта
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package