Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

Номер на артикул на RS: 544-2651Марка: Murata Power Solutions№ по каталога на производителя: NME0505SC
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

11.48mm

Series

NME

Load Regulation

±15%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

China

Детайли за продукта

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series

High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,05

€ 5,05 Всеки (ex VAT)

Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Изберете тип опаковка

€ 5,05

€ 5,05 Всеки (ex VAT)

Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,05
5 - 9€ 4,91
10 - 24€ 4,75
25 - 49€ 4,60
50+€ 4,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

11.48mm

Series

NME

Load Regulation

±15%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

China

Детайли за продукта

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series

High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more