Murata Power Solutions NKE DC-DC Converter, 12V dc/ 83mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C

Номер на артикул на RS: 689-5037Марка: Murata Power Solutions№ по каталога на производителя: NKE1212SC
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Length

11.48mm

Depth

7.46mm

Series

NKE

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

China

Детайли за продукта

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series

SIP-4 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material

Approvals

UL 60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,66

€ 5,66 Всеки (ex VAT)

Murata Power Solutions NKE DC-DC Converter, 12V dc/ 83mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C
Изберете тип опаковка

€ 5,66

€ 5,66 Всеки (ex VAT)

Murata Power Solutions NKE DC-DC Converter, 12V dc/ 83mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Length

11.48mm

Depth

7.46mm

Series

NKE

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

China

Детайли за продукта

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series

SIP-4 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material

Approvals

UL 60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more