Murata Power Solutions NDTD DC-DC Converter, ±15V dc/ 100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C

Технически документи
Спецификации
Output Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1kV dc
Depth
7mm
Length
32.26mm
Series
NDTD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Детайли за продукта
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series
Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material
Murata Power Solutions - DIP
€ 265,43
€ 265,43 1 Tube of 15 (ex VAT)
1
€ 265,43
€ 265,43 1 Tube of 15 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 265,43 |
5 - 9 | € 257,49 |
10 - 24 | € 249,52 |
25 - 49 | € 241,56 |
50+ | € 233,58 |
Технически документи
Спецификации
Output Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1kV dc
Depth
7mm
Length
32.26mm
Series
NDTD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Детайли за продукта
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series
Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material