Murata Power Solutions NCS6 DC-DC Converter, 5V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max

Технически документи
Спецификации
Output Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
32mm
Depth
10.51mm
Series
NCS6
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata 6W DIP Single Output Regulated Isolated DC-DC Converter - NCS6 Series
Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
4:1 Wide range voltage input
Under voltage lock out
Current fold back
Murata Power Solutions - DIP
€ 274,54
€ 274,54 1 Tube of 15 (ex VAT)
1
€ 274,54
€ 274,54 1 Tube of 15 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 274,54 |
5 - 9 | € 266,30 |
10 - 24 | € 258,07 |
25 - 49 | € 249,83 |
50+ | € 241,59 |
Технически документи
Спецификации
Output Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
32mm
Depth
10.51mm
Series
NCS6
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata 6W DIP Single Output Regulated Isolated DC-DC Converter - NCS6 Series
Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
4:1 Wide range voltage input
Under voltage lock out
Current fold back