Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Power Solutions NCS1 DC-DC Converter, 12V dc/ 83mA Output, 9 → 36 V dc Input, 1W, Through Hole, +105°C

Номер на артикул на RS: 816-3499PМарка: Murata Power Solutions№ по каталога на производителя: NCS1S2412SC
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1kV dc

Depth

11.3mm

Length

21.87mm

Series

NCS1

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+105°C

Детайли за продукта

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series

The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 105°C
Typical load regulation from 0.05%
1 k VDC Isolation
3.3V, 5V and 12V outputs
No electrolytic capacitors
Continuous short circuit protection

Approvals

UL60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,83

€ 7,83 Each (Supplied in a Tube) (ex VAT)

Murata Power Solutions NCS1 DC-DC Converter, 12V dc/ 83mA Output, 9 → 36 V dc Input, 1W, Through Hole, +105°C
Изберете тип опаковка

€ 7,83

€ 7,83 Each (Supplied in a Tube) (ex VAT)

Murata Power Solutions NCS1 DC-DC Converter, 12V dc/ 83mA Output, 9 → 36 V dc Input, 1W, Through Hole, +105°C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1kV dc

Depth

11.3mm

Length

21.87mm

Series

NCS1

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+105°C

Детайли за продукта

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series

The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 105°C
Typical load regulation from 0.05%
1 k VDC Isolation
3.3V, 5V and 12V outputs
No electrolytic capacitors
Continuous short circuit protection

Approvals

UL60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more