Murata Power Solutions NCS1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 18 V dc Input, 1W, Through Hole, +105°C

Технически документи
Спецификации
Output Voltage
5V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1kV dc
Length
21.87mm
Depth
11.3mm
Series
NCS1
Load Regulation
0.005
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Efficiency
77%
Детайли за продукта
Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series
The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 105°C
Typical load regulation from 0.05%
1 k VDC Isolation
3.3V, 5V and 12V outputs
No electrolytic capacitors
Continuous short circuit protection
Approvals
UL60950
Murata Power Solutions - SIP
€ 8,40
€ 8,40 Всеки (ex VAT)
Стандарт
1
€ 8,40
€ 8,40 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,40 |
5 - 9 | € 8,15 |
10 - 24 | € 7,90 |
25 - 49 | € 7,64 |
50+ | € 7,39 |
Технически документи
Спецификации
Output Voltage
5V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1kV dc
Length
21.87mm
Depth
11.3mm
Series
NCS1
Load Regulation
0.005
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Efficiency
77%
Детайли за продукта
Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series
The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 105°C
Typical load regulation from 0.05%
1 k VDC Isolation
3.3V, 5V and 12V outputs
No electrolytic capacitors
Continuous short circuit protection
Approvals
UL60950