Murata Power Solutions NCS12 DC-DC Converter, 15V dc/ 800mA Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C

Номер на артикул на RS: 796-2289Марка: Murata Power Solutions№ по каталога на производителя: NCS12S1215C
brand-logo

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

12W

Input Voltage Nominal

12 V dc

Output Current

800mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Depth

10mm

Length

32mm

Series

NCS12

Load Regulation

0.003

Minimum Temperature

-40°C

Efficiency

85.5%

Maximum Temperature

+85°C

Детайли за продукта

Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series

The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back

Approvals

UL60950

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 28,44

€ 28,44 Всеки (ex VAT)

Murata Power Solutions NCS12 DC-DC Converter, 15V dc/ 800mA Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C

€ 28,44

€ 28,44 Всеки (ex VAT)

Murata Power Solutions NCS12 DC-DC Converter, 15V dc/ 800mA Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

12W

Input Voltage Nominal

12 V dc

Output Current

800mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Depth

10mm

Length

32mm

Series

NCS12

Load Regulation

0.003

Minimum Temperature

-40°C

Efficiency

85.5%

Maximum Temperature

+85°C

Детайли за продукта

Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series

The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back

Approvals

UL60950

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more