Murata Power Solutions NCS12 DC-DC Converter, 5V dc/ 2.4A Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C

Технически документи
Спецификации
Output Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
12W
Input Voltage Nominal
12 V dc
Output Current
2.4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.5kV dc
Depth
10mm
Length
32mm
Series
NCS12
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series
The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back
Approvals
UL60950
Murata Power Solutions - DIP
€ 29,84
€ 29,84 Всеки (ex VAT)
1
€ 29,84
€ 29,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 29,84 |
5 - 9 | € 28,95 |
10 - 24 | € 28,05 |
25 - 49 | € 27,16 |
50+ | € 26,26 |
Технически документи
Спецификации
Output Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
12W
Input Voltage Nominal
12 V dc
Output Current
2.4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.5kV dc
Depth
10mm
Length
32mm
Series
NCS12
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series
The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back
Approvals
UL60950