Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Power Solutions MYRBP Non-Isolated DC-DC Converter, 3.3V dc/ 500mA Output, 0.65 - 6 V dc Input, Surface Mount,

Номер на артикул на RS: 279-8079PМарка: Murata Power Solutions№ по каталога на производителя: MYRBP330080B21RD
brand-logo

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

0.65 - 6 V dc

Input Voltage Nominal

5 V dc

Output Current

500mA

Mounting Type

Surface Mount

Series

MYRBP

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,86

€ 1,97 Each (Supplied on a Reel) (ex VAT)

Murata Power Solutions MYRBP Non-Isolated DC-DC Converter, 3.3V dc/ 500mA Output, 0.65 - 6 V dc Input, Surface Mount,
Изберете тип опаковка

€ 9,86

€ 1,97 Each (Supplied on a Reel) (ex VAT)

Murata Power Solutions MYRBP Non-Isolated DC-DC Converter, 3.3V dc/ 500mA Output, 0.65 - 6 V dc Input, Surface Mount,
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
5 - 9€ 1,97
10 - 24€ 1,91
25 - 49€ 1,85
50+€ 1,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

0.65 - 6 V dc

Input Voltage Nominal

5 V dc

Output Current

500mA

Mounting Type

Surface Mount

Series

MYRBP

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more