Murata 220 μH ±10% Leaded Inductor, Max SRF:2.8MHz, Q:22, 3.5A Idc, 96mΩ Rdc, 1400

Номер на артикул на RS: 228-422Марка: Murata Power Solutions
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

220 μH

Maximum dc Current

3.5A

Mounting Type

Axial

Maximum DC Resistance

96mΩ

Tolerance

±10%

Length

27.6mm

Depth

25.9mm

Height

15.5mm

Dimensions

27.6 x 25.9 x 15.5mm

Maximum Self Resonant Frequency

2.8MHz

Lead Pitch

23.5mm

Series

1400

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

22

Детайли за продукта

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Информацията за складовите наличности временно не е налична.

€ 2,38

€ 2,38 Всеки (ex VAT)

Murata 220 μH ±10% Leaded Inductor, Max SRF:2.8MHz, Q:22, 3.5A Idc, 96mΩ Rdc, 1400

€ 2,38

€ 2,38 Всеки (ex VAT)

Murata 220 μH ±10% Leaded Inductor, Max SRF:2.8MHz, Q:22, 3.5A Idc, 96mΩ Rdc, 1400
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,38
25 - 49€ 2,24
50 - 99€ 2,13
100 - 249€ 1,95
250+€ 1,91

Технически документи

Спецификации

Inductance

220 μH

Maximum dc Current

3.5A

Mounting Type

Axial

Maximum DC Resistance

96mΩ

Tolerance

±10%

Length

27.6mm

Depth

25.9mm

Height

15.5mm

Dimensions

27.6 x 25.9 x 15.5mm

Maximum Self Resonant Frequency

2.8MHz

Lead Pitch

23.5mm

Series

1400

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

22

Детайли за продукта

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)