Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Power Solutions MGJ2 Isolated DC-DC Converter, 18V dc/ 80mA Output, 21.6 - 26.4 V dc Input, 2W, Through Hole,

Номер на артикул на RS: 279-8061Марка: Murata Power Solutions№ по каталога на производителя: MGJ2D241802SC
brand-logo

Технически документи

Спецификации

Output Voltage

18V dc

Input Voltage Range

21.6 - 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

80mA

Mounting Type

Through Hole

Series

MGJ2

Maximum Temperature

+95°C

Minimum Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,39

€ 8,39 Всеки (ex VAT)

Murata Power Solutions MGJ2 Isolated DC-DC Converter, 18V dc/ 80mA Output, 21.6 - 26.4 V dc Input, 2W, Through Hole,

€ 8,39

€ 8,39 Всеки (ex VAT)

Murata Power Solutions MGJ2 Isolated DC-DC Converter, 18V dc/ 80mA Output, 21.6 - 26.4 V dc Input, 2W, Through Hole,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,39
5 - 9€ 8,14
10 - 24€ 7,89
25 - 49€ 7,63
50+€ 7,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

18V dc

Input Voltage Range

21.6 - 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

80mA

Mounting Type

Through Hole

Series

MGJ2

Maximum Temperature

+95°C

Minimum Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more