Murata Power Solutions MGJ2 DC-DC Converter, -5V dc/ 40mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole,

Технически документи
Спецификации
Output Voltage
-5 V dc, 20V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
2W
Input Voltage Nominal
15 V dc
Output Current
40 mA, 80mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
5.2kV dc
Depth
12.65mm
Length
19.65mm
Series
MGJ2
Load Regulation
0.08
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+105°C
Страна на произход
China
Детайли за продукта
Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series
The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.
Optimised bipolar output voltages for IGBT/ Mosfet gate drives
Power density 0.81W/cm³
5.2kVDC isolation test voltage
Ultra low coupling capacitance
Footprint 1.96cm²
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-5V, +15V/-8.7V & +20V/-5V outputs
Operation to 100 oC
Characterised dv/dt immunity
Characterised partial discharge performance
Approvals
UL 60950, UL60601 (3rd Ed)
Murata Power Solutions - SIP
€ 40,49
€ 8,10 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
€ 40,49
€ 8,10 Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 5 - 9 | € 8,10 |
| 10 - 24 | € 7,85 |
| 25 - 49 | € 7,58 |
| 50+ | € 7,34 |
Технически документи
Спецификации
Output Voltage
-5 V dc, 20V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
2W
Input Voltage Nominal
15 V dc
Output Current
40 mA, 80mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
5.2kV dc
Depth
12.65mm
Length
19.65mm
Series
MGJ2
Load Regulation
0.08
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+105°C
Страна на произход
China
Детайли за продукта
Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series
The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.
Optimised bipolar output voltages for IGBT/ Mosfet gate drives
Power density 0.81W/cm³
5.2kVDC isolation test voltage
Ultra low coupling capacitance
Footprint 1.96cm²
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-5V, +15V/-8.7V & +20V/-5V outputs
Operation to 100 oC
Characterised dv/dt immunity
Characterised partial discharge performance
Approvals
UL 60950, UL60601 (3rd Ed)

