Murata Power Solutions MEJ1 DC-DC Converter, ±9V dc/ ±55mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,

Технически документи
Спецификации
Output Voltage
±9V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±55mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
5.2kV dc
Depth
12.65mm
Length
19.65mm
Series
MEJ1
Load Regulation
0.05
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
Approvals
UL 609502, UL60601 (3rd Edition)
Murata Power Solutions - SIP
€ 8,12
€ 8,12 Всеки (ex VAT)
Стандарт
1
€ 8,12
€ 8,12 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,12 |
5 - 9 | € 7,88 |
10 - 24 | € 7,63 |
25 - 49 | € 7,38 |
50+ | € 7,14 |
Технически документи
Спецификации
Output Voltage
±9V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±55mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
5.2kV dc
Depth
12.65mm
Length
19.65mm
Series
MEJ1
Load Regulation
0.05
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
Approvals
UL 609502, UL60601 (3rd Edition)