Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Power Solutions LME DC-DC Converter, 15V dc/ 16mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole,

Номер на артикул на RS: 544-3373Марка: Murata Power Solutions№ по каталога на производителя: LME0515SC
brand-logo

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.25W

Input Voltage Nominal

5 V dc

Output Current

16mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

11.48mm

Series

LME

Minimum Temperature

0°C

Maximum Temperature

+70°C

Детайли за продукта

Murata 250mW SIP Single Output Unregulated Isolated DC-DC Converter - LME Series

High efficiency for low power applications
Unregulated output
1kV input/output isolation
No external components required
SIP4 plastic package
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Murata Power Solutions LME DC-DC Converter, 15V dc/ 16mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole,
Изберете тип опаковка

P.O.A.

Murata Power Solutions LME DC-DC Converter, 15V dc/ 16mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole,
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.25W

Input Voltage Nominal

5 V dc

Output Current

16mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

11.48mm

Series

LME

Minimum Temperature

0°C

Maximum Temperature

+70°C

Детайли за продукта

Murata 250mW SIP Single Output Unregulated Isolated DC-DC Converter - LME Series

High efficiency for low power applications
Unregulated output
1kV input/output isolation
No external components required
SIP4 plastic package
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more