Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits

Номер на артикул на RS: 810-3390Марка: Murata Power Solutions№ по каталога на производителя: DMS-30PC-2-RL-C
brand-logo
Преглед на всички в Волтметри

Технически документи

Спецификации

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

22.3mm

Cutout Width

53.8mm

Depth

20.62mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Страна на произход

China

Детайли за продукта

DMS-30PC - Miniature Digital Panel Voltmeters

The digital panel voltmeter DMS-30PC series is a broad line of self-contained, fully operational, 3.5 digit voltmeters with large, easy-to-read LED displays. The 14.2 mm high LED's are available in a wide variety of colours.
Each meter incorporates a stable, double-regulated reference and is fully calibrated before potting.

Digital Voltmeters with 3.5 digit display
Large 14.2 mm LED display
Different LED colours available
3 differential input voltage ranges
Auto calibration, ±1 Count accuracy
User-selectable decimal point placement
Single +5 V power supply
Epoxy-encapsulated in a 12-pin DIP package
Miniature size with 55 x 23 x 14 mm
Panel or pc-board mountable

Murata Power Solutions Series

€ 50,15

€ 50,15 Всеки (ex VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits

€ 50,15

€ 50,15 Всеки (ex VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

22.3mm

Cutout Width

53.8mm

Depth

20.62mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Страна на произход

China

Детайли за продукта

DMS-30PC - Miniature Digital Panel Voltmeters

The digital panel voltmeter DMS-30PC series is a broad line of self-contained, fully operational, 3.5 digit voltmeters with large, easy-to-read LED displays. The 14.2 mm high LED's are available in a wide variety of colours.
Each meter incorporates a stable, double-regulated reference and is fully calibrated before potting.

Digital Voltmeters with 3.5 digit display
Large 14.2 mm LED display
Different LED colours available
3 differential input voltage ranges
Auto calibration, ±1 Count accuracy
User-selectable decimal point placement
Single +5 V power supply
Epoxy-encapsulated in a 12-pin DIP package
Miniature size with 55 x 23 x 14 mm
Panel or pc-board mountable

Murata Power Solutions Series