Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits

Технически документи
Спецификации
Current Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
20.62mm
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Страна на произход
China
Детайли за продукта
DMS-30PC - Miniature Digital Panel Voltmeters
The digital panel voltmeter DMS-30PC series is a broad line of self-contained, fully operational, 3.5 digit voltmeters with large, easy-to-read LED displays. The 14.2 mm high LED's are available in a wide variety of colours.
Each meter incorporates a stable, double-regulated reference and is fully calibrated before potting.
Digital Voltmeters with 3.5 digit display
Large 14.2 mm LED display
Different LED colours available
3 differential input voltage ranges
Auto calibration, ±1 Count accuracy
User-selectable decimal point placement
Single +5 V power supply
Epoxy-encapsulated in a 12-pin DIP package
Miniature size with 55 x 23 x 14 mm
Panel or pc-board mountable
Murata Power Solutions Series
€ 69,84
€ 69,84 Всеки (ex VAT)
1
€ 69,84
€ 69,84 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 69,84 |
| 5 - 9 | € 67,04 |
| 10+ | € 65,64 |
Технически документи
Спецификации
Current Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
20.62mm
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Страна на произход
China
Детайли за продукта
DMS-30PC - Miniature Digital Panel Voltmeters
The digital panel voltmeter DMS-30PC series is a broad line of self-contained, fully operational, 3.5 digit voltmeters with large, easy-to-read LED displays. The 14.2 mm high LED's are available in a wide variety of colours.
Each meter incorporates a stable, double-regulated reference and is fully calibrated before potting.
Digital Voltmeters with 3.5 digit display
Large 14.2 mm LED display
Different LED colours available
3 differential input voltage ranges
Auto calibration, ±1 Count accuracy
User-selectable decimal point placement
Single +5 V power supply
Epoxy-encapsulated in a 12-pin DIP package
Miniature size with 55 x 23 x 14 mm
Panel or pc-board mountable