Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.1 V

Номер на артикул на RS: 903-3563Марка: Murata Power Solutions№ по каталога на производителя: DMS-20PC-8-DCM-C
brand-logo
Преглед на всички в Волтметри

Технически документи

Спецификации

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Digit Height

9.4 mm

Meter Accuracy

±0.1 V

Analogue Effect

Digits Only

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Measurement Range

30 → 199.9V dc

Series

DMS-20PC

Страна на произход

China

Детайли за продукта

DMS-20PC-DCM - Self-Powered LED DC Voltage Monitors

The digital panel voltmeter DMS-20PC-DCM series of self-powered, positive-reading, DC voltage monitors are great replacements for older, hard-to-read, analogue panel meters. Simply connect a positive DC voltage across the rear terminals and the meters are fully operational, no additional components or power supplies are required.
A rugged, epoxy-encapsulated, polycarbonate case provides excellent protection against moisture, shock and vibration.

Digital voltmeters with a large 9.4 mm, red or blue, LED display
Different input voltage ranges from +4.50- +19.99V to +30.0- +264V
Self-powered, only two connections required
Ultra-low power consumption (8 mA typ.)
Super reliable, epoxy-encapsulated, construction
Subminiature size with 35x22.4x25.4 mm
Built-in reverse polarity protection assures simple, trouble-free installation
Ideal replacements for analogue panel meters

Murata Power Solutions Series

Информацията за складовите наличности временно не е налична.

€ 70,54

€ 70,54 Всеки (ex VAT)

Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.1 V

€ 70,54

€ 70,54 Всеки (ex VAT)

Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.1 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 70,54
5 - 9€ 67,71
10+€ 66,31

Технически документи

Спецификации

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Digit Height

9.4 mm

Meter Accuracy

±0.1 V

Analogue Effect

Digits Only

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Measurement Range

30 → 199.9V dc

Series

DMS-20PC

Страна на произход

China

Детайли за продукта

DMS-20PC-DCM - Self-Powered LED DC Voltage Monitors

The digital panel voltmeter DMS-20PC-DCM series of self-powered, positive-reading, DC voltage monitors are great replacements for older, hard-to-read, analogue panel meters. Simply connect a positive DC voltage across the rear terminals and the meters are fully operational, no additional components or power supplies are required.
A rugged, epoxy-encapsulated, polycarbonate case provides excellent protection against moisture, shock and vibration.

Digital voltmeters with a large 9.4 mm, red or blue, LED display
Different input voltage ranges from +4.50- +19.99V to +30.0- +264V
Self-powered, only two connections required
Ultra-low power consumption (8 mA typ.)
Super reliable, epoxy-encapsulated, construction
Subminiature size with 35x22.4x25.4 mm
Built-in reverse polarity protection assures simple, trouble-free installation
Ideal replacements for analogue panel meters

Murata Power Solutions Series