Surface Mount Audio Transformer

Номер на артикул на RS: 800-4338Марка: Murata Power Solutions№ по каталога на производителя: DA102MC
brand-logo

Технически документи

Спецификации

Dimensions

9.52 x 9 x 6.35mm

Mounting Type

Surface Mount

Weight

0.9g

Depth

6.35mm

Length

9.52mm

Width

9mm

Minimum Temperature

0°C

Minimum Operating Frequency

100kHz

Maximum Temperature

+70°C

Maximum Operating Frequency

3MHz

Страна на произход

China

Детайли за продукта

Murata Digital Audio Transformers, DA100 Series

The DA100 Digital Audio Range of transformers is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission.
Compliant with AES/EBU recommendations for the digital audio interface, offering optimised shunt capacitance between primary and secondary windings.
Capable of operating over the audio data rate frequency range, providing isolation from 50-60Hz noise

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Through Hole Audio Transformer
€ 1,55Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Surface Mount Audio Transformer
Изберете тип опаковка

P.O.A.

Surface Mount Audio Transformer
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Through Hole Audio Transformer
€ 1,55Всеки (ex VAT)

Технически документи

Спецификации

Dimensions

9.52 x 9 x 6.35mm

Mounting Type

Surface Mount

Weight

0.9g

Depth

6.35mm

Length

9.52mm

Width

9mm

Minimum Temperature

0°C

Minimum Operating Frequency

100kHz

Maximum Temperature

+70°C

Maximum Operating Frequency

3MHz

Страна на произход

China

Детайли за продукта

Murata Digital Audio Transformers, DA100 Series

The DA100 Digital Audio Range of transformers is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission.
Compliant with AES/EBU recommendations for the digital audio interface, offering optimised shunt capacitance between primary and secondary windings.
Capable of operating over the audio data rate frequency range, providing isolation from 50-60Hz noise

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Through Hole Audio Transformer
€ 1,55Всеки (ex VAT)