Технически документи
Спецификации
Dimensions
9 x 6.35 x 10.16mm
Mounting Type
Through Hole
Depth
10.16mm
Length
9mm
Width
6.35mm
Minimum Temperature
0°C
Turns Ratio
1:1
Isolation Voltage
2kV
Maximum Temperature
+70°C
Maximum Operating Frequency
3MHz
Страна на произход
China
Детайли за продукта
Low Profile Digital Audio Transformers
From Murato Power Solutions, a range of low profile digital audio transformers designed to improve the balance between transmitter and receiver circuitry. Ideal for use wherever high-performance audio transmission is required, these digital audio transformers are fully encapsulated and have industry standard pinout. They are well suited to hi-fi or video game applications.
€ 1,53
€ 1,53 Всеки (ex VAT)
Стандарт
1
€ 1,53
€ 1,53 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 49 | € 1,53 |
50 - 99 | € 1,49 |
100 - 199 | € 1,41 |
200 - 499 | € 1,34 |
500+ | € 1,31 |
Технически документи
Спецификации
Dimensions
9 x 6.35 x 10.16mm
Mounting Type
Through Hole
Depth
10.16mm
Length
9mm
Width
6.35mm
Minimum Temperature
0°C
Turns Ratio
1:1
Isolation Voltage
2kV
Maximum Temperature
+70°C
Maximum Operating Frequency
3MHz
Страна на произход
China
Детайли за продукта
Low Profile Digital Audio Transformers
From Murato Power Solutions, a range of low profile digital audio transformers designed to improve the balance between transmitter and receiver circuitry. Ideal for use wherever high-performance audio transmission is required, these digital audio transformers are fully encapsulated and have industry standard pinout. They are well suited to hi-fi or video game applications.