Murata Power Solutions CRE1 DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,

Технически документи
Спецификации
Output Voltage
5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Depth
10mm
Length
11.53mm
Width
6.1mm
Series
CRE1
Load Regulation
Maximum of 10%
Minimum Temperature
0°C
Efficiency
71%
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
Murata CRE Series Isolated DC-DC Converter
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.
Features and Benefits
Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.
Murata Power Solutions - 0.75W to 15W
€ 3,23
€ 3,23 Всеки (ex VAT)
Стандарт
1
€ 3,23
€ 3,23 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 3,23 |
5 - 9 | € 3,13 |
10 - 24 | € 3,03 |
25 - 49 | € 2,92 |
50+ | € 2,83 |
Технически документи
Спецификации
Output Voltage
5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Depth
10mm
Length
11.53mm
Width
6.1mm
Series
CRE1
Load Regulation
Maximum of 10%
Minimum Temperature
0°C
Efficiency
71%
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
Murata CRE Series Isolated DC-DC Converter
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.
Features and Benefits
Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.