Murata Power Solutions CRE1 DC-DC Converter, 12V dc/ 83mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,

Технически документи
Спецификации
Output Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Width
6.1mm
Depth
10mm
Length
11.53mm
Series
CRE1
Load Regulation
Maximum of 5%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata CRE Series Isolated DC-DC Converter
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.
Features and Benefits
Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.
Murata Power Solutions - 0.75W to 15W
€ 2,92
€ 2,92 Всеки (ex VAT)
Стандарт
1
€ 2,92
€ 2,92 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 2,92 |
5 - 9 | € 2,83 |
10 - 24 | € 2,75 |
25 - 49 | € 2,67 |
50+ | € 2,58 |
Технически документи
Спецификации
Output Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Width
6.1mm
Depth
10mm
Length
11.53mm
Series
CRE1
Load Regulation
Maximum of 5%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata CRE Series Isolated DC-DC Converter
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.
Features and Benefits
Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.