Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Power Solutions CRE1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

Номер на артикул на RS: 123-4605Марка: Murata Power Solutions№ по каталога на производителя: CRE1S0505SC
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1kV dc

Width

6.1mm

Depth

10mm

Length

11.53mm

Series

CRE1

Load Regulation

Maximum of 14%

Minimum Temperature

-40°C

Efficiency

70%

Maximum Temperature

+85°C

Страна на произход

China

Детайли за продукта

Murata CRE Series Isolated DC-DC Converter

The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.


Features and Benefits

Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,35

€ 2,35 Всеки (ex VAT)

Murata Power Solutions CRE1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Изберете тип опаковка

€ 2,35

€ 2,35 Всеки (ex VAT)

Murata Power Solutions CRE1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 2,35
5 - 9€ 2,28
10 - 24€ 2,21
25 - 49€ 2,14
50+€ 2,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1kV dc

Width

6.1mm

Depth

10mm

Length

11.53mm

Series

CRE1

Load Regulation

Maximum of 14%

Minimum Temperature

-40°C

Efficiency

70%

Maximum Temperature

+85°C

Страна на произход

China

Детайли за продукта

Murata CRE Series Isolated DC-DC Converter

The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.


Features and Benefits

Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more