Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Power Solutions STM32L, SX1276 FSK, LoRa, OOK LoRa Modules CMWX1ZZABZ-078

Номер на артикул на RS: 144-2386Марка: Murata Power Solutions№ по каталога на производителя: CMWX1ZZABZ-078
brand-logo

Технически документи

Спецификации

RF Technology

FSK, LoRa, OOK

Kit Classification

LoRa Modules

Featured Device

STM32L, SX1276

Страна на произход

China

Детайли за продукта

CMWX1ZZABZ-078, 868MHz, 915MHz LoRa Module, Murata

The CMWX1ZZABZ-078 is a compact, Low Power Wide Area Network (LPWAN) Wireless Module that supports the LoRaWAN long range wireless protocol. The standalone module has pre-certified radio regulatory approvals for operating in the 868 MHz and 915 MHz Industrial, Scientific and Medical (ISM) spectrum around the world. An optional STSAFE secure element can be incorporated into the MCU to enhance the network security capabilities.
The LoRa module is based on the Semtech SX1276, up to 1020 MHz Low-Power Long Range Transceiver. The data processing is managed by the STM32L082CZ, Ultra-low-power ARM Cortex-M0+ Microcontroller with 192 Kbytes Flash and 20 kB RAM, 32 MHz CPU, AES (Advanced Encryption Standard).
Typical applications for this module include smart metering, wearables, tracking, Machine-to-Machine (M2M) communication and internet of things (IoT) edge nodes.

RF Output Power +14 dBm, with max. PA boost +20 dBm
Interface Protocols UART, SPI, I²C
Includes ADC and up to 18 GPIOs
Operating Supply Voltage 2.2 V to 3.6 V
Operating Temperature-40 to +85 °C
Metal Shield Can Package
Maximum Dimensions 12.5 x 11.6 x 1.76 mm

Информацията за складовите наличности временно не е налична.

€ 11 397,72

€ 11,398 Each (In a Pack of 1000) (ex VAT)

Murata Power Solutions STM32L, SX1276 FSK, LoRa, OOK LoRa Modules CMWX1ZZABZ-078

€ 11 397,72

€ 11,398 Each (In a Pack of 1000) (ex VAT)

Murata Power Solutions STM32L, SX1276 FSK, LoRa, OOK LoRa Modules CMWX1ZZABZ-078
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

RF Technology

FSK, LoRa, OOK

Kit Classification

LoRa Modules

Featured Device

STM32L, SX1276

Страна на произход

China

Детайли за продукта

CMWX1ZZABZ-078, 868MHz, 915MHz LoRa Module, Murata

The CMWX1ZZABZ-078 is a compact, Low Power Wide Area Network (LPWAN) Wireless Module that supports the LoRaWAN long range wireless protocol. The standalone module has pre-certified radio regulatory approvals for operating in the 868 MHz and 915 MHz Industrial, Scientific and Medical (ISM) spectrum around the world. An optional STSAFE secure element can be incorporated into the MCU to enhance the network security capabilities.
The LoRa module is based on the Semtech SX1276, up to 1020 MHz Low-Power Long Range Transceiver. The data processing is managed by the STM32L082CZ, Ultra-low-power ARM Cortex-M0+ Microcontroller with 192 Kbytes Flash and 20 kB RAM, 32 MHz CPU, AES (Advanced Encryption Standard).
Typical applications for this module include smart metering, wearables, tracking, Machine-to-Machine (M2M) communication and internet of things (IoT) edge nodes.

RF Output Power +14 dBm, with max. PA boost +20 dBm
Interface Protocols UART, SPI, I²C
Includes ADC and up to 18 GPIOs
Operating Supply Voltage 2.2 V to 3.6 V
Operating Temperature-40 to +85 °C
Metal Shield Can Package
Maximum Dimensions 12.5 x 11.6 x 1.76 mm