Murata Power Solutions CMR DC-DC Converter, 5V dc/ 150mA Output, 4.5 → 5.5 V dc Input, 0.75W, Through Hole,

Номер на артикул на RS: 816-3459Марка: Murata Power Solutions№ по каталога на производителя: CMR100C
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.75W

Input Voltage Nominal

5 V dc

Output Current

150mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

C

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

CMR

Load Regulation

0.11

Minimum Temperature

-40°C

Efficiency

69%

Maximum Temperature

+85°C

Страна на произход

China

Детайли за продукта

Murata 0.75W Single and Dual Output Isolated DC-DC Converter - CMR Series

The Murata CMR series of DC/DC converters offers single & dual isolated output. The CMR isolated DC-DC converters are cost effective and come in industry standard packages, with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CMR series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.

Single or Dual Isolated Outputs
1kVDC or 3kVDC options
Wide temperature performance at full 1W load, -40°C to 85°C
Industry Standard Pinouts
5V, 12V and 24V Inputs
5V, 12V and 15V Outputs

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,22

€ 3,22 Всеки (ex VAT)

Murata Power Solutions CMR DC-DC Converter, 5V dc/ 150mA Output, 4.5 → 5.5 V dc Input, 0.75W, Through Hole,

€ 3,22

€ 3,22 Всеки (ex VAT)

Murata Power Solutions CMR DC-DC Converter, 5V dc/ 150mA Output, 4.5 → 5.5 V dc Input, 0.75W, Through Hole,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 3,22
5 - 9€ 3,13
10 - 24€ 3,05
25 - 49€ 2,92
50+€ 2,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.75W

Input Voltage Nominal

5 V dc

Output Current

150mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

C

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

CMR

Load Regulation

0.11

Minimum Temperature

-40°C

Efficiency

69%

Maximum Temperature

+85°C

Страна на произход

China

Детайли за продукта

Murata 0.75W Single and Dual Output Isolated DC-DC Converter - CMR Series

The Murata CMR series of DC/DC converters offers single & dual isolated output. The CMR isolated DC-DC converters are cost effective and come in industry standard packages, with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CMR series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.

Single or Dual Isolated Outputs
1kVDC or 3kVDC options
Wide temperature performance at full 1W load, -40°C to 85°C
Industry Standard Pinouts
5V, 12V and 24V Inputs
5V, 12V and 15V Outputs

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more