Murata Power Solutions CMR DC-DC Converter, ±12V dc/ ±31mA Output, 4.5 → 5.5 V dc Input, 0.75W, Through Hole,

Технически документи
Спецификации
Output Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
0.75W
Input Voltage Nominal
5 V dc
Output Current
±31mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
3C
Isolation Voltage
3kV dc
Depth
10mm
Length
19.5mm
Series
CMR
Load Regulation
0.06
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata 0.75W Single and Dual Output Isolated DC-DC Converter - CMR Series
The Murata CMR series of DC/DC converters offers single & dual isolated output. The CMR isolated DC-DC converters are cost effective and come in industry standard packages, with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CMR series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.
Single or Dual Isolated Outputs
1kVDC or 3kVDC options
Wide temperature performance at full 1W load, -40°C to 85°C
Industry Standard Pinouts
5V, 12V and 24V Inputs
5V, 12V and 15V Outputs
Murata Power Solutions - 0.75W to 15W
€ 3,02
€ 3,02 Всеки (ex VAT)
Стандарт
1
€ 3,02
€ 3,02 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 3,02 |
5 - 9 | € 2,91 |
10 - 24 | € 2,83 |
25 - 49 | € 2,73 |
50+ | € 2,65 |
Технически документи
Спецификации
Output Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
0.75W
Input Voltage Nominal
5 V dc
Output Current
±31mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
3C
Isolation Voltage
3kV dc
Depth
10mm
Length
19.5mm
Series
CMR
Load Regulation
0.06
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+85°C
Страна на произход
China
Детайли за продукта
Murata 0.75W Single and Dual Output Isolated DC-DC Converter - CMR Series
The Murata CMR series of DC/DC converters offers single & dual isolated output. The CMR isolated DC-DC converters are cost effective and come in industry standard packages, with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CMR series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.
Single or Dual Isolated Outputs
1kVDC or 3kVDC options
Wide temperature performance at full 1W load, -40°C to 85°C
Industry Standard Pinouts
5V, 12V and 24V Inputs
5V, 12V and 15V Outputs