Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Power Solutions CME DC-DC Converter, 5V dc/ 150mA Output, 4.5 → 5.5 V dc Input, 0.75W, Through Hole,

Номер на артикул на RS: 816-3455Марка: Murata Power Solutions№ по каталога на производителя: CME0505DC
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.75W

Input Voltage Nominal

5 V dc

Output Current

150mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DC

Isolation Voltage

3kV dc

Depth

6.8mm

Length

11.5mm

Series

CME

Load Regulation

0.12

Efficiency

70%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

China

Детайли за продукта

Murata 0.75W Single Output Isolated DC-DC Converter - CME Series

The Murata CME series of DC-DC converters are cost effective and come in industry standard packages with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CME series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.

Single Isolated output
1kVDC or 3kVDC option
Wide temperature performance at full 1W load -40°C to 85°C
Industry Standard Pinout
3.3V and 5V Inputs
3.3V, 5V & 12V outputs

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,19

€ 3,19 Всеки (ex VAT)

Murata Power Solutions CME DC-DC Converter, 5V dc/ 150mA Output, 4.5 → 5.5 V dc Input, 0.75W, Through Hole,

€ 3,19

€ 3,19 Всеки (ex VAT)

Murata Power Solutions CME DC-DC Converter, 5V dc/ 150mA Output, 4.5 → 5.5 V dc Input, 0.75W, Through Hole,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 3,19
5 - 9€ 3,10
10 - 24€ 3,00
25 - 49€ 2,90
50+€ 2,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.75W

Input Voltage Nominal

5 V dc

Output Current

150mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DC

Isolation Voltage

3kV dc

Depth

6.8mm

Length

11.5mm

Series

CME

Load Regulation

0.12

Efficiency

70%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

China

Детайли за продукта

Murata 0.75W Single Output Isolated DC-DC Converter - CME Series

The Murata CME series of DC-DC converters are cost effective and come in industry standard packages with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CME series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.

Single Isolated output
1kVDC or 3kVDC option
Wide temperature performance at full 1W load -40°C to 85°C
Industry Standard Pinout
3.3V and 5V Inputs
3.3V, 5V & 12V outputs

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more