Murata Power Solutions BWR Isolated DC-DC Converter, ±15V dc/ ±670mA Output, 18 → 75 V dc Input, 20W, Through

Технически документи
Спецификации
Output Voltage
±15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
±670mA
Mounting Type
Through Hole
Number of Outputs
2
Package
TH
Isolation Voltage
1.5kV
Depth
11.43mm
Length
50.8mm
Series
BWR
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+100°C
Страна на произход
United States
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Output Voltage
±15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
±670mA
Mounting Type
Through Hole
Number of Outputs
2
Package
TH
Isolation Voltage
1.5kV
Depth
11.43mm
Length
50.8mm
Series
BWR
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+100°C
Страна на произход
United States