Murata Power Solutions 5V Surface Mount PCB Transformer, 1W

Номер на артикул на RS: 279-8043Марка: Murata Power Solutions№ по каталога на производителя: 78253/55JC-R
brand-logo

Технически документи

Спецификации

Secondary Voltage Rating

5V

Power Rating

1W

Primary Voltage Rating

5V

Length

9.52mm

Mounting Type

Surface Mount

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,91

€ 2,91 Всеки (ex VAT)

Murata Power Solutions 5V Surface Mount PCB Transformer, 1W
Изберете тип опаковка

€ 2,91

€ 2,91 Всеки (ex VAT)

Murata Power Solutions 5V Surface Mount PCB Transformer, 1W

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 2,91
10 - 49€ 2,68
50 - 99€ 2,53
100+€ 2,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Secondary Voltage Rating

5V

Power Rating

1W

Primary Voltage Rating

5V

Length

9.52mm

Mounting Type

Surface Mount

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more