Технически документи
Спецификации
Inductance
2.2 mH
Maximum dc Current
500mA
Length
7mm
Depth
5.9mm
Height
3.6mm
Dimensions
7 x 5.9 x 3.6mm
Tolerance
-30 → +50%
Maximum DC Resistance
400mΩ
Series
5000
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Murata 5000 Series SMD Common Mode Chokes
Compact SMT Common Mode Chokes
Designed to attenuate up to 100MHz common mode noise where line filtering is required
UL 94V-0 packaging material
Applications: Low current switching power supplies and telecom applications
Murata SMD Common Mode Chokes
€ 1,16
€ 1,16 Всеки (ex VAT)
Стандарт
1
€ 1,16
€ 1,16 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,16 |
10 - 24 | € 1,12 |
25 - 49 | € 1,10 |
50 - 99 | € 1,06 |
100+ | € 1,03 |
Технически документи
Спецификации
Inductance
2.2 mH
Maximum dc Current
500mA
Length
7mm
Depth
5.9mm
Height
3.6mm
Dimensions
7 x 5.9 x 3.6mm
Tolerance
-30 → +50%
Maximum DC Resistance
400mΩ
Series
5000
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Murata 5000 Series SMD Common Mode Chokes
Compact SMT Common Mode Chokes
Designed to attenuate up to 100MHz common mode noise where line filtering is required
UL 94V-0 packaging material
Applications: Low current switching power supplies and telecom applications