Murata, 4500, 281C Shielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 500mA Idc

Технически документи
Спецификации
Inductance
220 μH
Maximum dc Current
500mA
Package/Case
281C
Length
7.3mm
Depth
7.3mm
Height
3.55mm
Dimensions
7.3 x 7.3 x 3.55mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
1.55Ω
Series
4500
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
4500 Series Shielded Wire Wound Inductors
4500 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc
They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices
These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications
Murata Non Standard SMT Inductors (Chokes)
€ 128,57
€ 0,514 Each (Supplied as a Tape) (ex VAT)
Производствен пакет (Лента)
250
€ 128,57
€ 0,514 Each (Supplied as a Tape) (ex VAT)
Производствен пакет (Лента)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
250 - 495 | € 0,514 | € 2,57 |
500 - 995 | € 0,498 | € 2,49 |
1000 - 2495 | € 0,482 | € 2,41 |
2500+ | € 0,472 | € 2,36 |
Технически документи
Спецификации
Inductance
220 μH
Maximum dc Current
500mA
Package/Case
281C
Length
7.3mm
Depth
7.3mm
Height
3.55mm
Dimensions
7.3 x 7.3 x 3.55mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
1.55Ω
Series
4500
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
4500 Series Shielded Wire Wound Inductors
4500 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc
They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices
These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications