Murata, 3800 Wire-wound SMD Inductor 1.5 μH ±20% Wire-Wound 7.2A Idc

Номер на артикул на RS: 104-8460Марка: Murata Power Solutions№ по каталога на производителя: 38H152C
brand-logo

Технически документи

Спецификации

Inductance

1.5 μH

Maximum dc Current

7.2A

Length

10.4mm

Depth

10.4mm

Height

5.6mm

Dimensions

10.4 x 10.4 x 5.6mm

Tolerance

±20%

Maximum DC Resistance

9.5mΩ

Series

3800

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

3800 Series Flat Coil Wire Wound Inductors

Murata Power Solutions 3800 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.

Features

Surface mount
High current low DCR
Pick and place compatible
J-STD-020D reflow
UL94 V-0 package materials
Backward Compatible with Sn/pb soldering system
RoHS Compliant

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,14

€ 1,828 Each (In a Pack of 5) (ex VAT)

Murata, 3800 Wire-wound SMD Inductor 1.5 μH ±20% Wire-Wound 7.2A Idc
Изберете тип опаковка

€ 9,14

€ 1,828 Each (In a Pack of 5) (ex VAT)

Murata, 3800 Wire-wound SMD Inductor 1.5 μH ±20% Wire-Wound 7.2A Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,828€ 9,14
50 - 95€ 1,753€ 8,77
100 - 245€ 1,66€ 8,30
250 - 495€ 1,587€ 7,94
500+€ 1,515€ 7,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

1.5 μH

Maximum dc Current

7.2A

Length

10.4mm

Depth

10.4mm

Height

5.6mm

Dimensions

10.4 x 10.4 x 5.6mm

Tolerance

±20%

Maximum DC Resistance

9.5mΩ

Series

3800

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

3800 Series Flat Coil Wire Wound Inductors

Murata Power Solutions 3800 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.

Features

Surface mount
High current low DCR
Pick and place compatible
J-STD-020D reflow
UL94 V-0 package materials
Backward Compatible with Sn/pb soldering system
RoHS Compliant

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more