Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata 68 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:70, 18mA Idc, 242Ω Rdc, 2200R

Номер на артикул на RS: 715-6747PМарка: Murata Power Solutions№ по каталога на производителя: 22R686C
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

68 mH

Maximum dc Current

18mA

Mounting Type

Radial

Maximum DC Resistance

242Ω

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

200kHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

70

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 72,50

€ 0,725 Each (Supplied in a Bag) (ex VAT)

Murata 68 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:70, 18mA Idc, 242Ω Rdc, 2200R
Изберете тип опаковка

€ 72,50

€ 0,725 Each (Supplied in a Bag) (ex VAT)

Murata 68 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:70, 18mA Idc, 242Ω Rdc, 2200R
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 490€ 0,725€ 7,25
500 - 990€ 0,687€ 6,87
1000 - 2490€ 0,656€ 6,56
2500+€ 0,639€ 6,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

68 mH

Maximum dc Current

18mA

Mounting Type

Radial

Maximum DC Resistance

242Ω

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

200kHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

70

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more