Murata 47 mH ±10% Leaded Inductor, Max SRF:250kHz, Q:90, 27mA Idc, 169.4Ω Rdc, 2200R

Номер на артикул на RS: 715-6743Марка: Murata Power Solutions№ по каталога на производителя: 22R476C
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

47 mH

Maximum dc Current

27mA

Mounting Type

Radial

Maximum DC Resistance

169.4Ω

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

250kHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

90

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,92

€ 0,692 Each (In a Pack of 10) (ex VAT)

Murata 47 mH ±10% Leaded Inductor, Max SRF:250kHz, Q:90, 27mA Idc, 169.4Ω Rdc, 2200R

€ 6,92

€ 0,692 Each (In a Pack of 10) (ex VAT)

Murata 47 mH ±10% Leaded Inductor, Max SRF:250kHz, Q:90, 27mA Idc, 169.4Ω Rdc, 2200R
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,692€ 6,92
100 - 490€ 0,673€ 6,73
500 - 990€ 0,656€ 6,56
1000 - 2490€ 0,638€ 6,38
2500+€ 0,623€ 6,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Inductance

47 mH

Maximum dc Current

27mA

Mounting Type

Radial

Maximum DC Resistance

169.4Ω

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

250kHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

90

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от