Murata 33 mH ±10% Leaded Inductor, Max SRF:280kHz, Q:95, 36mA Idc, 118.8Ω Rdc, 2200R

Номер на артикул на RS: 715-6740Марка: Murata Power Solutions№ по каталога на производителя: 22R336C
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

33 mH

Maximum dc Current

36mA

Mounting Type

Radial

Maximum DC Resistance

118.8Ω

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

280kHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

95

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,08

€ 0,808 Each (In a Pack of 10) (ex VAT)

Murata 33 mH ±10% Leaded Inductor, Max SRF:280kHz, Q:95, 36mA Idc, 118.8Ω Rdc, 2200R
Изберете тип опаковка

€ 8,08

€ 0,808 Each (In a Pack of 10) (ex VAT)

Murata 33 mH ±10% Leaded Inductor, Max SRF:280kHz, Q:95, 36mA Idc, 118.8Ω Rdc, 2200R
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,808€ 8,08
100 - 490€ 0,734€ 7,34
500 - 990€ 0,698€ 6,98
1000 - 2490€ 0,662€ 6,62
2500+€ 0,64€ 6,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

33 mH

Maximum dc Current

36mA

Mounting Type

Radial

Maximum DC Resistance

118.8Ω

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

280kHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

95

Lead Diameter

1.20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more