Murata 330 μH ±10% Leaded Inductor, 1.34A Idc, 240mΩ Rdc, 1900R

Технически документи
Спецификации
Inductance
330 μH
Maximum dc Current
1.34A
Mounting Type
Radial
Maximum DC Resistance
240mΩ
Tolerance
±10%
Diameter
12mm
Height
21mm
Dimensions
12 (Dia.) x 21mm
Lead Pitch
6mm
Series
1900R
Lead Diameter
0.8mm
Maximum Operating Temperature
+95°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Страна на произход
China
Детайли за продукта
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
€ 36,12
€ 1,44 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
25
€ 36,12
€ 1,44 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
25 - 49 | € 1,44 |
50 - 99 | € 1,38 |
100 - 249 | € 1,26 |
250+ | € 1,21 |
Технически документи
Спецификации
Inductance
330 μH
Maximum dc Current
1.34A
Mounting Type
Radial
Maximum DC Resistance
240mΩ
Tolerance
±10%
Diameter
12mm
Height
21mm
Dimensions
12 (Dia.) x 21mm
Lead Pitch
6mm
Series
1900R
Lead Diameter
0.8mm
Maximum Operating Temperature
+95°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Страна на произход
China
Детайли за продукта
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs