Murata 100 μH ±10% Leaded Inductor, Max SRF:3MHz, Q:89, 2.62A Idc, 110mΩ Rdc, 1500

Номер на артикул на RS: 715-7175Марка: Murata Power Solutions№ по каталога на производителя: 15104C
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

100 μH

Maximum dc Current

2.62A

Mounting Type

Radial

Maximum DC Resistance

110mΩ

Tolerance

±10%

Diameter

16.8mm

Height

21.3mm

Dimensions

16.8 (Dia.) x 21.3mm

Maximum Self Resonant Frequency

3MHz

Lead Pitch

13.8mm

Series

1500

Minimum Quality Factor

89

Lead Diameter

0.63mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Murata 1500 Series Radial Inductor

1500 Series Radial Leaded inductors
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,73

€ 1,73 Всеки (ex VAT)

Murata 100 μH ±10% Leaded Inductor, Max SRF:3MHz, Q:89, 2.62A Idc, 110mΩ Rdc, 1500
Изберете тип опаковка

€ 1,73

€ 1,73 Всеки (ex VAT)

Murata 100 μH ±10% Leaded Inductor, Max SRF:3MHz, Q:89, 2.62A Idc, 110mΩ Rdc, 1500
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 1,73
50 - 99€ 1,66
100 - 199€ 1,59
200 - 499€ 1,51
500+€ 1,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Inductance

100 μH

Maximum dc Current

2.62A

Mounting Type

Radial

Maximum DC Resistance

110mΩ

Tolerance

±10%

Diameter

16.8mm

Height

21.3mm

Dimensions

16.8 (Dia.) x 21.3mm

Maximum Self Resonant Frequency

3MHz

Lead Pitch

13.8mm

Series

1500

Minimum Quality Factor

89

Lead Diameter

0.63mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Murata 1500 Series Radial Inductor

1500 Series Radial Leaded inductors
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от