Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor, Max SRF:0.4MHz, Q:30, 800mA Idc, 2.1Ω Rdc, 1400

Технически документи
Спецификации
Inductance
6.8 mH
Maximum dc Current
800mA
Mounting Type
Radial
Maximum DC Resistance
2.1Ω
Tolerance
±10%
Length
30.7mm
Depth
29.8mm
Height
21.8mm
Dimensions
30.7 x 29.8 x 21.8mm
Core Material
Ferrite Bobbin Core
Maximum Self Resonant Frequency
0.4MHz
Lead Pitch
28.5mm
Series
1400
Terminal Type
Through Hole
Minimum Quality Factor
30
Lead Diameter
0.48mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
€ 56,58
€ 3,772 Each (In a Box of 15) (ex VAT)
15
€ 56,58
€ 3,772 Each (In a Box of 15) (ex VAT)
15
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
15 - 135 | € 3,772 | € 56,58 |
150 - 360 | € 3,474 | € 52,10 |
375 - 735 | € 3,25 | € 48,76 |
750 - 1485 | € 3,089 | € 46,34 |
1500+ | € 2,994 | € 44,92 |
Технически документи
Спецификации
Inductance
6.8 mH
Maximum dc Current
800mA
Mounting Type
Radial
Maximum DC Resistance
2.1Ω
Tolerance
±10%
Length
30.7mm
Depth
29.8mm
Height
21.8mm
Dimensions
30.7 x 29.8 x 21.8mm
Core Material
Ferrite Bobbin Core
Maximum Self Resonant Frequency
0.4MHz
Lead Pitch
28.5mm
Series
1400
Terminal Type
Through Hole
Minimum Quality Factor
30
Lead Diameter
0.48mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%